AUER Signal ECO70 Series Series Orange Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-747
- Mfr. Part No.:
- 900071405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP11,710.44
(exc. VAT)
PHP13,115.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,710.44 |
*price indicative
- RS Stock No.:
- 617-747
- Mfr. Part No.:
- 900071405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed to deliver an unparalleled visual alert in demanding environments. Perfectly engineered for both horizontal and vertical mounting, this device stands out with its high-performance LEDs that ensure exceptional luminosity and visibility from great distances. Resiliently built to withstand harsh conditions, it features an adaptable voltage range catering to AC and DC applications. The robust construction along with its ease of integration into existing systems makes it an ideal choice for industrial, commercial and emergency scenarios where reliable signaling is critical.
High-intensity light source improves visibility even in challenging weather conditions
Multiple colors available to suit diverse signaling requirements
Suitable for both AC and DC applications, enhancing versatility across different installations
Quick and straightforward installation process saves valuable time on site
Extremely durable construction ensures longevity in harsh environments
Multiple colors available to suit diverse signaling requirements
Suitable for both AC and DC applications, enhancing versatility across different installations
Quick and straightforward installation process saves valuable time on site
Extremely durable construction ensures longevity in harsh environments
Related links
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
