AUER Signal ECO70 Series Series Blue Signal Tower, 1 Lights, 26 V ac, Any

N

Subtotal (1 unit)*

PHP14,660.07

(exc. VAT)

PHP16,419.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,660.07

*price indicative

RS Stock No.:
617-750
Mfr. Part No.:
900075405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO70 Series

Number of Light Elements

1

Lens Colour

Blue

Bulb Type

LED

Sounder Component

None

Mounting Style

Any

Supply Voltage

26 V ac

COO (Country of Origin):
AT
The AUER Signal Modular signal tower ECO70 delivers exceptional visibility through its vibrant LED light modules, offering rotating, flashing, and strobe effects. Designed for versatility, it integrates seamlessly into any environment and is ideal for alerting operations across various industries. With an extensive range of mounting options, this tower caters to different installation requirements. Built with a high level of protection, it withstands diverse operating conditions while ensuring efficient operation. The modular setup allows for personalized configurations, including the choice of lens colors to suit specific needs. This product guarantees enhanced safety and communication, a vital addition for reliable signaling.

Customizable lens colors are available for enhanced visibility
Compatible with both LED and conventional incandescent light technologies
User-friendly connection technology allows for straightforward setup
Offers an extensive selection of mounting types for flexible installations
Improved performance with high luminosity LEDs ensures clear signaling

Related links