AUER Signal ECO70 Series Series Green Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-745
- Mfr. Part No.:
- 900066405
- Manufacturer:
- AUER Signal
N
Subtotal (1 unit)*
PHP11,346.51
(exc. VAT)
PHP12,708.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,346.51 |
*price indicative
- RS Stock No.:
- 617-745
- Mfr. Part No.:
- 900066405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series offers a versatile solution for visual and audible signaling needs. This product features a complete range of high-luminosity LED light modules, providing options for steady, flashing, strobe, and multi-strobe beacon functions. With its modular design, it allows for custom configurations to meet specific applications. The robust construction ensures a high degree of protection, making it suitable for challenging environments. Additional modules such as piezo buzzers for alarms complement the signal capabilities, enhancing safety and notification systems. It is engineered to accommodate various mounting types, facilitating easy installation in diverse settings. This innovative signaling solution is PLC-compatible, making it an ideal choice for modern automation systems.
High-performance modules deliver reliable signaling
User-friendly connection technology simplifies installation
Extensive range of mounting types caters to various applications
Pre-assembled towers are available for immediate deployment
Flexible configurations enhance adaptability for specific needs
User-friendly connection technology simplifies installation
Extensive range of mounting types caters to various applications
Pre-assembled towers are available for immediate deployment
Flexible configurations enhance adaptability for specific needs
Related links
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Base for Use with Signal Tower IP66
