AUER Signal ECO70 Series Series Clear Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-735
- Mfr. Part No.:
- 900054405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP13,676.12
(exc. VAT)
PHP15,317.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,676.12 |
*price indicative
- RS Stock No.:
- 617-735
- Mfr. Part No.:
- 900054405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Advanced modular signaling solution designed for high visibility in various operational conditions. Featuring a steady beacon function, this product integrates cutting-edge LED technology with versatile design to ensure top performance across applications. The beacon is encapsulated in a robust housing made from durable materials, ensuring longevity and resilience in demanding environments. With the ability to deliver consistent lighting under a wide voltage range, it serves as a reliable choice for enhancing safety and functionality in your facility. This innovative product is engineered to provide maximum visibility and is ideal for use in both indoor and outdoor settings.
Utilizes high-power LED technology for bright, efficient performance
Designed to operate within a broad voltage range for versatile application
Robust construction ensures durability in challenging environments
User-friendly installation process simplifies setup and integration
Blessed with innovative connection technology for enhanced safety and reliability
Designed to operate within a broad voltage range for versatile application
Robust construction ensures durability in challenging environments
User-friendly installation process simplifies setup and integration
Blessed with innovative connection technology for enhanced safety and reliability
Related links
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
