AUER Signal ECO70 Series Series Orange Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-733
- Mfr. Part No.:
- 900051405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP10,745.58
(exc. VAT)
PHP12,035.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,745.58 |
*price indicative
- RS Stock No.:
- 617-733
- Mfr. Part No.:
- 900051405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal modular audio module is designed to deliver unparalleled signaling capabilities, perfect for a variety of applications where both light and sound are essential. Whether you're in need of a steady tone or pulsating alarm, this module allows for versatile auditory signaling that meets the highest standards. Equipped with high-performance piezoelectric technology, it ensures a loud output while remaining energy-efficient. Its robust construction promises long-lasting durability, making it suitable for challenging environments. The intuitive design allows for easy integration, ideal for both new installations and upgrades to existing setups. This module is compliant with safety standards, ensuring peace of mind when deployed in critical settings.
Delivers a loud output at 100 dB, making it suitable for high-noise environments
Provides flexible tone options including steady and pulsing sounds
Designed for easy installation and compatibility with various systems
Made from durable materials to withstand harsh conditions
Provides flexible tone options including steady and pulsing sounds
Designed for easy installation and compatibility with various systems
Made from durable materials to withstand harsh conditions
Related links
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
