Schneider Electric Harmony XVM Series Orange Flashing Effect Base, LED Bulb 24V ac, AC/DC, IP20
- RS Stock No.:
- 758-824
- Mfr. Part No.:
- DL2EKB8SB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,846.94
(exc. VAT)
PHP7,668.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,846.94 |
*price indicative
- RS Stock No.:
- 758-824
- Mfr. Part No.:
- DL2EKB8SB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Series | Harmony XVM | |
| Component Type | LED | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | RoHS | |
| Base Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Series Harmony XVM | ||
Component Type LED | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
IP Rating IP20 | ||
Hazardous Area Certification RoHS | ||
Base Diameter 35mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric LED bulb offers super bright Orange flashing illumination primarily designed for signalling applications with a rated supply voltage of 24 V AC/DC.
Flashing frequency of 1 Hz enhances visibility in signalling
Produces a luminance of 900 cd/m² for effective indication
Designed with a BA 15d bulb base for easy installation
Constructed to ensure a lightweight design at 0.009 kg
Packaged in recycled cardboard, minimising environmental impact
Compliant with EU RoHS and REACh regulations for safety
Related links
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony Series Red Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony Series Green Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony Series Amber Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony XVM Series Red Steady Effect Indicator AC/DC IP42
- AUER Signal 9107 Series Steady Multicolour LED Bulb 24V IP67, IP66
- Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVM Series Green 2 Lights 24V ac/dc Base Mount
