Schneider Electric Harmony XVM Series Red Steady Effect Indicator, Incandescent Bulb 230V ac, AC/DC, IP40, IP42
- RS Stock No.:
- 758-785
- Mfr. Part No.:
- XVMC34
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-785
- Mfr. Part No.:
- XVMC34
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVM | |
| Product Type | Indicator | |
| Component Type | LED Unit | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Lamp Included | No | |
| Bulb Type | Incandescent | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61140 | |
| Height | 65mm | |
| Base Diameter | 45mm | |
| IP Rating | IP40, IP42 | |
| Hazardous Area Certification | CCC, CE | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVM | ||
Product Type Indicator | ||
Component Type LED Unit | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Lens Colour Red | ||
Lamp Included No | ||
Bulb Type Incandescent | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61140 | ||
Height 65mm | ||
Base Diameter 45mm | ||
IP Rating IP40, IP42 | ||
Hazardous Area Certification CCC, CE | ||
Housing Colour Red | ||
- COO (Country of Origin):
- ID
The Schneider Electric Illuminated unit enhances modular tower lights with its vibrant red glow, designed to operate effectively under a voltage of up to 230 V AC/DC, seamlessly integrating into various applications.
Mounting diameter of 45 mm allows for versatile installation options
Utilises incandescent bulbs with a BA 15d base for reliable illumination
Rated insulation voltage of 250 V ensures enhanced electrical safety
IP40 and IP42 ratings provide effective protection against solids and liquids
Related links
- Eaton SL7 Series Red Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Red Steady Effect Beacon Unit AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit AC, IP65
- AUER Signal ZLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XLL Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YLL Series Red Steady Effect Beacon Module AC/DC, IP66
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit LED Bulb 250V IP65
