RS PRO Piezo Buzzer Component, Beacon Bulb 24V dc, DC, IP65
- RS Stock No.:
- 694-288
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,255.90
(exc. VAT)
PHP4,766.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,255.90 |
*price indicative
- RS Stock No.:
- 694-288
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Minimum Sound Level | 95dB | |
| Component Type | Audible Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 3mA | |
| Sounder Type | Buzzer | |
| Mount Type | Top | |
| Bulb Type | Beacon | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Piezo Buzzer Component | ||
Minimum Sound Level 95dB | ||
Component Type Audible Module | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 3mA | ||
Sounder Type Buzzer | ||
Mount Type Top | ||
Bulb Type Beacon | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The RS PRO Piezo Sound Module provides a highly customisable audible alert for 50mm signal towers. Designed for TOP mounting on suitable bases, this module ensures reliable performance in harsh industrial environments.
Eight selectable tones via dip switch
Adjustable volume up to 95dB
Operates from -30 to +60 degrees
High protection rating IP65 and IK07
Related links
- RS PRO Double Strobe Steady LED Bulb 24V dc IP65
- RS PRO Piezo Buzzer Component Panel Mount 30V
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 85 dB Panel Mount Continuous External 4.5 mm Piezo Buzzer Component 1 V dc Min 30V dc Max
- RS PRO 88 dB Through Hole Square Wave External 13.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 95 dB Screw Sine Wave Internal 23 mm Piezo Buzzer Component 150V Max
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
