RS PRO Double Strobe, Flashing, Steady, Strobe Effect Piezo Buzzer Component, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 694-290
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,255.90
(exc. VAT)
PHP4,766.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,255.90 |
*price indicative
- RS Stock No.:
- 694-290
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Series | RS PRO | |
| Component Type | Audible Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Sounder Type | Buzzer | |
| Current Consumption | 3mA | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Mount Type | Top | |
| Terminal Type | 5-Pin M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | cULus | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Series RS PRO | ||
Component Type Audible Module | ||
Multifunction Yes | ||
Current Type DC | ||
Sounder Type Buzzer | ||
Current Consumption 3mA | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Mount Type Top | ||
Terminal Type 5-Pin M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals cULus | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The RS PRO Piezo Sound Module provides a highly customisable audible alert for 50mm signal towers. Designed for TOP mounting on suitable bases, this module ensures reliable performance in harsh industrial environments.
Eight selectable tones via dip switch
Adjustable volume up to 95dB
Operates from -30 to +60 degrees
High protection rating IP65 and IK07
Related links
- RS PRO Double Strobe Multi-Function+Steady Strobe Effect Signal Tower DC, IP65
- AUER Signal PC7DF Series Green Double Strobe Steady LED Bulb 24V IP66,
- AUER Signal PC7DF Series Clear Double Strobe Steady LED Bulb 24V IP66,
- AUER Signal CT5DF Series Red Double Strobe Steady LED Bulb 24V ac/dc IP65
- AUER Signal PC7DF Series Magenta Double Strobe Steady LED Bulb 24V ac/dc,
- AUER Signal CT5DF Series Yellow Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Clear Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Amber Double Strobe Steady LED Bulb 24V IP65
