TE Connectivity Chassis Relay, 26.5V dc Coil, 5A, DPDT
- RS Stock No.:
- 786-367
- Mfr. Part No.:
- 2-1617022-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP18,249.89
(exc. VAT)
PHP20,439.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,249.89 |
*price indicative
- RS Stock No.:
- 786-367
- Mfr. Part No.:
- 2-1617022-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Switching Current | 5A | |
| Switching AC Voltage | 115V ac | |
| Series | 2-1617 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| Coil Resistance | 675Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Switching Current 5A | ||
Switching AC Voltage 115V ac | ||
Series 2-1617 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
Coil Resistance 675Ω | ||
- COO (Country of Origin):
- US
The TE Connectivity Signal Relay is designed for reliable performance in various electrical systems. Its robust construction ensures dependable operation across multiple applications, making it a preferred choice for professionals.
Identified as active, ensuring availability for immediate use
Not compliant with EU RoHS and ELV directives, suitable for specific industrial applications
Includes detailed compliance documentation to assist in regulatory adherence
Halogen content and solder process capabilities are currently under review, reflecting ongoing quality assessment
Related links
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity PCB Relay 10A, DPDT-2 CO
- TE Connectivity Board Relay 5A, DPDT-2 CO
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- TE Connectivity Bracket Relay 10A, DPDT
- TE Connectivity Panel Mount Latching Relay 2A, DPDT-CO
