Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier, 230V ac/dc, 24 V ac/dc Supply, ATEX
- RS Stock No.:
- 768-1669
- Mfr. Part No.:
- 2811569
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP33,122.30
(exc. VAT)
PHP37,096.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,122.30 |
*price indicative
- RS Stock No.:
- 768-1669
- Mfr. Part No.:
- 2811569
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Galvanic Barrier | |
| Supply Voltage | 230V ac/dc, 24V ac/dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE, IEC, WEEE, ATEX | |
| Series | MACX MCR-UI-UI | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Galvanic Barrier | ||
Supply Voltage 230V ac/dc, 24V ac/dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE, IEC, WEEE, ATEX | ||
Series MACX MCR-UI-UI | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
MACX MCR Isolating Amplifier
Phoenix Contact's 2811297 signal conditioner is an isolating amplifier with a safe isolation and designed to host a wide range of power supply. This signal conditioner contains two DIP switches on the front and an impressive 1600+ signal conversions can be set. With a safety rating of SIL 2 (Safety integrity level), official support for zone 2 installation and 3-way electrical isolation, this will be perfect for your signal conditioning.
This signal conditioner also includes a nice Visual status indicator on the front and screw in Terminal blocks.
Features and benefits:
Applications:
Accessories:
Related links
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V ac/dc Supply, ATEX
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V dc Supply, ATEX
- Phoenix Contact MACX MCR-PTB Series Galvanic Barrier 30 V dc Supply, ATEX
- Phoenix Contact MACX MCR-SL-2NAM-R-UP-SP Series Isolation Amplifier 24 V ac/dc Supply, ATEX
- Phoenix Contact MACX MCR Series Repeater Power Supply Current Output 24 V ac/dc Supply,
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
