Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier, 12V dc, 24 V dc Supply, ATEX
- RS Stock No.:
- 715-7960
- Mfr. Part No.:
- 2811556
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
PHP32,013.20
(exc. VAT)
PHP35,854.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP32,013.20 | - |
| 5 + | PHP26,346.85 | 17% |
*price indicative
- RS Stock No.:
- 715-7960
- Mfr. Part No.:
- 2811556
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Galvanic Barrier | |
| Supply Voltage | 12V dc, 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX, RoHS, UL, WEEE, IEC, CE | |
| Series | MACX MCR-UI-UI | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Galvanic Barrier | ||
Supply Voltage 12V dc, 24V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP20 | ||
Standards/Approvals ATEX, RoHS, UL, WEEE, IEC, CE | ||
Series MACX MCR-UI-UI | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 1-Channel Galvanic Barrier, 100V Maximum Input Voltage, 100mA Maximum Input Current - MACX MCR-UI-UI-SP-NC - 2811556
Install this single-channel galvanic barrier from Phoenix Contact to separate input and output voltages and currents. It also enables power transfers through a field between two circuits that must not be connected. The isolation amplifier provides galvanic separation and eliminates high common-mode voltages for the safe and effective performance of applications. Use it to maintain ground separation between sensors to prevent ground-loop interferences.
This lightweight component weighs only 140g so it won't add unnecessary strain or drag on equipment. Transient circuitry protection detects and channels power surges to safeguard linked applications and prevent costly damage and downtimes. Three-way separation offers optimal safety by isolating the input-to-output, power-to-input and power-to-output electrical signals.
The hardwearing plastic housing resists heat and wear-and-tear so you can confidently use this isolator in environments with temperatures ranging from -20°C to +70°C. It's a suitable choice for power generators, measurement systems and I/O logic devices and controllers.
• IP20 (ingress protection) rating indicates the unit is touch-proof to prevent electrical shocks
• CE compliance assures you the product conforms to European safety and quality standards
• ATEX certification indicates suitability for use in harsh and explosive atmospheres
Configurable Analogue 3 way Isolation Converter
3 way isolation
Configurable imput and output signals
Long range supply of 19.2Vac/dc to 253Vac/dc
Related links
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V dc Supply, ATEX
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V ac/dc Supply, ATEX
- Phoenix Contact MACX MCR-PTB Series Galvanic Barrier 30 V dc Supply, ATEX
- Phoenix Contact MACX MCR-SL-2NAM-R-UP-SP Series Isolation Amplifier 24 V ac/dc Supply, ATEX
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current/Voltage Output ATEX
