Motrona IO223 Series Signal Converter, SSI Input, PNP Open Collector Output, 18V dc, 30 V dc Supply
- RS Stock No.:
- 309-393
- Distrelec Article No.:
- 304-25-241
- Mfr. Part No.:
- IO223
- Manufacturer:
- Motrona
Subtotal (1 unit)*
PHP31,704.89
(exc. VAT)
PHP35,509.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,704.89 |
*price indicative
- RS Stock No.:
- 309-393
- Distrelec Article No.:
- 304-25-241
- Mfr. Part No.:
- IO223
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Product Type | Signal Converter | |
| Input Signal Type | SSI | |
| Output Signal Type | PNP Open Collector | |
| Input Range | 4 → 20 mA | |
| Supply Voltage | 18V dc, 30V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | IO223 | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Product Type Signal Converter | ||
Input Signal Type SSI | ||
Output Signal Type PNP Open Collector | ||
Input Range 4 → 20 mA | ||
Supply Voltage 18V dc, 30V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series IO223 | ||
- COO (Country of Origin):
- DE
The Motrona Signal Converter for SSI Input is a basic device with an SSI input and auxiliary voltage output.
Useful functions such as bit suppression and round-loop function
Scaling function
Simple device parameterization possible via IO - Link using various engineering tools
Adjustable limit value monitoring possible
Related links
- Motrona IO Series Signal Converter 18V dc, 30 V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output 30 V dc Supply
- Motrona IV Series Signal Converter Analogue Output 30 V dc Supply
- EE-SX672A Omron Slotted Optical Switch PNP Open Collector Output
- Motrona DM Series Analogue Converter Current/Voltage Output 30 V dc Supply
- SMC PFMB7102 Series Flow Controller PNP Open Collector Output 24V
- SMC Flow Controller PNP Open Collector Output 24V
- SMC PFMB7501 Series Flow Controller PNP Open Collector Output 12V
