Motrona IO Series Signal Converter, SSI Input, PNP Open Collector Output, 18 → 30V dc Supply

Subtotal (1 unit)*

PHP24,569.67

(exc. VAT)

PHP27,518.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from December 15, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,569.67

*price indicative

RS Stock No.:
309-395
Mfr. Part No.:
IO223/CO
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Module Type

Signal Converter

Input Signal Type

SSI

Output Signal Type

PNP Open Collector

Input Range

4 → 20mA

Supply Voltage

18 → 30V dc

Series

IO

COO (Country of Origin):
DE
The Motrona Signal Converter for SSI Input is a basic device with auxiliary voltage output, three HTL PNP control inputs, and two PNP control outputs.

Useful functions such as bit suppression and round-loop function
Scaling function
Simple device parameterization possible via IO - Link using various engineering tools
Adjustable limit value monitoring possible

Related links