Motrona IO Series Signal Converter, Current, Voltage Input, PNP Open Collector Output, 18 → 30V dc Supply
- RS Stock No.:
- 309-390
- Mfr. Part No.:
- IO222
- Manufacturer:
- Motrona
Subtotal (1 unit)*
PHP22,826.80
(exc. VAT)
PHP25,566.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,826.80 |
*price indicative
- RS Stock No.:
- 309-390
- Mfr. Part No.:
- IO222
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | PNP Open Collector | |
| Input Range | 4 → 20mA | |
| Supply Voltage | 18 → 30V dc | |
| Series | IO | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type PNP Open Collector | ||
Input Range 4 → 20mA | ||
Supply Voltage 18 → 30V dc | ||
Series IO | ||
- COO (Country of Origin):
- DE
The Motrona Signal Converter for Incremental Input is a basic device with an incremental input and auxiliary voltage output.
Wire break monitoring for differential input signals
Simple device parameterization possible via IO-Link using various engineering tools
Adjustable limit value monitoring possible
Simple device parameterization possible via IO-Link using various engineering tools
Adjustable limit value monitoring possible
Related links
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO223 Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Wago 770 Series Signal Converter Voltage Input Voltage Output