Motrona IO Series Signal Converter, Current, Voltage Input, PNP Open Collector Output, 18 → 30V dc Supply
- RS Stock No.:
- 309-392
- Mfr. Part No.:
- IO222/CO
- Manufacturer:
- Motrona
Subtotal (1 unit)*
PHP24,569.67
(exc. VAT)
PHP27,518.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,569.67 |
*price indicative
- RS Stock No.:
- 309-392
- Mfr. Part No.:
- IO222/CO
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | PNP Open Collector | |
| Input Range | 4 → 20mA | |
| Supply Voltage | 18 → 30V dc | |
| Series | IO | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type PNP Open Collector | ||
Input Range 4 → 20mA | ||
Supply Voltage 18 → 30V dc | ||
Series IO | ||
- COO (Country of Origin):
- DE
The Motrona Signal Converter for Incremental Input is a basic device with incremental input, auxiliary voltage output, three HTL PNP control inputs, and two PNP control outputs.
Wire break monitoring for differential input signals
Simple device parameterization possible via IO-Link using various engineering tools
Adjustable limit value monitoring possible
Simple device parameterization possible via IO-Link using various engineering tools
Adjustable limit value monitoring possible
Related links
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO223 Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply
- Weidmüller ACT20P Series Signal Converter Voltage Input 30V dc Supply IECEx