Festo Shock Absorber, DYSD-Q13-4-4-Y1F-Y9, 4 mm Body Length
- RS Stock No.:
- 852-773
- Mfr. Part No.:
- DYSD-Q13-4-4-Y1F-Y9
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,200.98
(exc. VAT)
PHP8,065.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,200.98 |
*price indicative
- RS Stock No.:
- 852-773
- Mfr. Part No.:
- DYSD-Q13-4-4-Y1F-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Stroke Length | 4mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 1440J | |
| Maximum Energy Capacity Per Cycle | 0.6J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | Rohs | |
| Maximum Operating Temperature | 60°C | |
| Maximum Return Force | 3N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Stroke Length 4mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 1440J | ||
Maximum Energy Capacity Per Cycle 0.6J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals Rohs | ||
Maximum Operating Temperature 60°C | ||
Maximum Return Force 3N | ||
- COO (Country of Origin):
- CN
The Festo shock absorber is designed for effective cushioning in various applications, providing reliable performance under specified operating conditions.
Self-adjusting cushioning enhances operational safety and efficiency
Versatile mounting position allows for flexible installation options
Works effectively in ambient temperatures ranging from -10 °C to 60 °C
Lightweight construction at 6.5 g facilitates easy integration into systems
Related links
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 8 mm Body Length
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
