Festo Shock Absorber, DYSD-Q13-7-5-Y1F-Y9, 5 mm Body Length
- RS Stock No.:
- 852-775
- Mfr. Part No.:
- DYSD-Q13-7-5-Y1F-Y9
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP9,862.33
(exc. VAT)
PHP11,045.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,862.33 |
*price indicative
- RS Stock No.:
- 852-775
- Mfr. Part No.:
- DYSD-Q13-7-5-Y1F-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Stroke Length | 5mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 5040J | |
| Maximum Energy Capacity Per Cycle | 2.1J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Maximum Return Force | 7N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Stroke Length 5mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 5040J | ||
Maximum Energy Capacity Per Cycle 2.1J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Maximum Return Force 7N | ||
- COO (Country of Origin):
- CN
The Festo precision shock absorber designed to enhance operational reliability in various systems. It effectively manages mechanical impacts, ensuring smooth performance across a range of applications.
Size of 7 allows for Compact installation
Stroke length of 5 mm ensures effective cushioning
Self-adjusting cushioning adapts to varying impact conditions
Related links
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 8 mm Body Length
- Festo Shock Absorber 4 mm Body Length
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
