Festo Shock Absorber, DYSD-Q11-16-15-Y1F-Y9, 15 mm Body Length, 16 mm Thread Size
- RS Stock No.:
- 342-110
- Mfr. Part No.:
- DYSD-Q11-16-15-Y1F-Y9
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,279.89
(exc. VAT)
PHP26,073.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,279.89 |
*price indicative
- RS Stock No.:
- 342-110
- Mfr. Part No.:
- DYSD-Q11-16-15-Y1F-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 16 mm | |
| Stroke Length | 15mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 64000J | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8161528 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 16 mm | ||
Stroke Length 15mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 64000J | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8161528 | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber exemplifies precision engineering, designed to optimise performance in dynamic environments. It boasts a single acting mechanism that seamlessly absorbs shock energy, enhancing durability and reducing wear and tear on machinery. With a self adjusting cushioning feature, it accommodates varied impact scenarios, ensuring that operations remain smooth and efficient under varying loads and conditions. Constructed from high quality materials such as galvanised steel and high alloy steel, this shock absorber endures moderate corrosion stress while maintaining a compact design, ideal for space constrained applications.
Compact design enhances ease of integration into existing setups
Robust construction ensures longevity and reliability under various conditions
Self adjusting cushioning adapts to impact variations for consistent performance
Versatile mounting options allow for flexible configurations in diverse applications
Corrosion resistant materials reduce maintenance needs and extend product life
Related links
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
