SMC Shock Absorber Accessories, MXS-BT16L, 16 mm Thread Size
- RS Stock No.:
- 655-626
- Mfr. Part No.:
- MXS-BT16L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,746.78
(exc. VAT)
PHP8,676.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,746.78 |
*price indicative
- RS Stock No.:
- 655-626
- Mfr. Part No.:
- MXS-BT16L
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber Accessories | |
| Thread Size | 16 mm | |
| Series | MXS | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber Accessories | ||
Thread Size 16 mm | ||
Series MXS | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Precision guided slide cylinder featuring a 16 mm bore and built-in shock absorber at the retraction end. It integrates cross‑roller bearing guidance and a compact slide table design to deliver precise, low-friction linear motion. With standard auto‑switch compatibility and stroke adjustability, its ideal for compact automation systems where smooth deceleration and positioning accuracy matter.
Symmetrical design
Durable construction
Lightweight design
Related links
- SMC Shock Absorber Accessories 20 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- SMC Shock Absorber 10 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 8 mm Thread Size
- SMC Shock Absorber 45.3 mm Body Length M10 x 1 mm Thread Size
- SMC Shock Absorber 175 mm Body Length, 10 mm Thread Size
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size
