SMC Shock Absorber, RBQ3213, 54.3mm Body Length, 5 mm Body Length

Subtotal (1 unit)*

PHP11,985.29

(exc. VAT)

PHP13,423.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,985.29

*price indicative

RS Stock No.:
426-502
Mfr. Part No.:
RBQ3213
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Overall Length

54.3mm

Stroke Length

5mm

Series

RB

Maximum Energy Capacity Per Cycle

0.98J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Shock absorber offers an innovative solution for those in need of reliable pneumatic control systems. Engineered with precision, this offering from smc pneumatics showcases a blend of robust performance and versatility, making it an ideal choice for various industrial applications. It stands out with its ability to provide efficient airflow management, ensuring smooth operation in demanding environments. With an emphasis on user-friendly installation and maintenance, this product caters to both seasoned professionals and newcomers in the field. Its commitment to quality is evident, ensuring that it meets the rigorous standards expected in today's fast-paced industrial world. The RBQ series not only enhances productivity but also offers a dependable solution that businesses can trust to keep their operations running seamlessly.

Designed for easy integration into existing systems

Durable construction ensures longevity even under extreme conditions

Compact size allows for flexible installation options

Optimised for low energy consumption reducing operational costs

User friendly design simplifies routine maintenance tasks

Wide range of compatibility with various components enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy