Festo Shock Absorber, DYSS-G8-5-5-Y1F-F1A, 5 mm Body Length, 5 mm Thread Size

Subtotal (1 unit)*

PHP8,561.21

(exc. VAT)

PHP9,588.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,561.21

*price indicative

RS Stock No.:
342-120
Mfr. Part No.:
DYSS-G8-5-5-Y1F-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

5 mm

Stroke Length

5mm

Series

DYSS

Maximum Energy Capacity Per Hour

8000J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

8119983

COO (Country of Origin):
JP
The Festo Innovative shock absorber is meticulously designed to enhance operational efficiency across a range of applications. Combining advanced engineering with practical features, it ensures effective cushioning in dynamic environments. With a compact size of 5 mm stroke, it offers exceptional reliability and precision in performance. The product excels in applications requiring self adjusting capabilities and operates flawlessly even in various mounting positions. Crafted for durability, its materials are aligned with modern safety standards, thereby guaranteeing compliance while promoting sustainability.

Optimal performance is achieved through a single acting design

Cushioning self adjusts for enhanced user experience

Versatile mounting options provide flexibility in installation

Robust materials guarantee long lasting durability under diverse conditions

Accurate position detection enhances operational control

Lightweight construction at 16 g contributes to overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy