Festo Shock Absorber, DYSS-G8-7-5-Y1F-F1A, 5 mm Body Length, 7 mm Thread Size
- RS Stock No.:
- 351-312
- Mfr. Part No.:
- DYSS-G8-7-5-Y1F-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,907.96
(exc. VAT)
PHP6,616.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,907.96 |
*price indicative
- RS Stock No.:
- 351-312
- Mfr. Part No.:
- DYSS-G8-7-5-Y1F-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 7 mm | |
| Stroke Length | 5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 12000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8119984 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 7 mm | ||
Stroke Length 5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 12000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8119984 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber, designed for various operational environments, offers unparalleled cushioning and precision for demanding applications. The innovative self-adjusting feature ensures optimal performance, while a robust construction guarantees reliability even in challenging conditions. With a weight of just 33 g, its lightweight yet capable of handling a considerable load range of 5.5 kg. It's engineered for single-acting operation and boasts impressive corrosion resistance, making it suitable for diverse manufacturing processes. Its strategic design caters to ambient temperatures ranging from -10 °C to 80 °C, ensuring consistent functionality in both high and low-temperature settings. This advanced solution is ideal for manufacturers seeking efficiency and durability in equipment related to the production of Li-ion batteries.
Self adjusting cushioning adapts for optimal performance under various loads
Lightweight design enhances ease of installation and reduces impact on overall system weight
Corrosion resistance class CRC 2 offers protection in moderate stress environments
Robust construction from high alloy steel provides long lasting durability
Versatile mounting via threaded sleeve allows for easy integration into existing setups
Applications in Li ion battery production highlight its innovative design and adherence to industry standards
Related links
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 10 mm Body Length, 10 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
