Festo Shock Absorber, DYSS-G8-5-5-Y1F, 5 mm Body Length, 5 mm Thread Size
- RS Stock No.:
- 344-885
- Mfr. Part No.:
- DYSS-G8-5-5-Y1F
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,904.85
(exc. VAT)
PHP7,733.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,904.85 |
*price indicative
- RS Stock No.:
- 344-885
- Mfr. Part No.:
- DYSS-G8-5-5-Y1F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 5 mm | |
| Stroke Length | 5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 8000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8073914 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 5 mm | ||
Stroke Length 5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 8000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8073914 | ||
- COO (Country of Origin):
- JP
The Festo Shock absorber is designed to enhance control and improve performance in various applications. With a size of 5 and a stroke length of 5 mm, it provides effective cushioning suited for diverse mounting positions. Its self-adjusting feature ensures optimal performance under varying impact speeds, while the single-acting mode makes installation straightforward. Engineered from high-alloy steel and NBR seals, this product promises durability and corrosion resistance, fitting seamlessly into operational setups. Additionally, its impressive reset time and energy efficiency make it a reliable choice for both industrial and commercial environments.
Self adjusting cushioning provides tailored performance
Lightweight design ensures minimal load impact
Quick reset time enhances operational efficiency
High corrosion resistance extends product longevity
Flexible mounting positions accommodate various installations
Related links
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 32.6 mm Body Length 5 mm Body Length, M8 x 1 Thread Size
- Festo Shock Absorber 38.6 mm Body Length Threaded Thread Size
- Festo Shock Absorber 35.2 mm Body Length 5 mm Body Length, M10 x 1 Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
