RS PRO Black 5 Shelf Steel Shelving Unit, 1.8 m x 1m, 600 mm, 25 kg Load
- RS Stock No.:
- 672-168
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP18,486.25
(exc. VAT)
PHP20,704.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,486.25 |
*price indicative
- RS Stock No.:
- 672-168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving Unit | |
| Sub Type | Additional Shelving | |
| Number of Shelves | 5 | |
| Load Capacity | 25kg | |
| Height | 1.8m | |
| Width | 1m | |
| Depth | 600mm | |
| Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving Unit | ||
Sub Type Additional Shelving | ||
Number of Shelves 5 | ||
Load Capacity 25kg | ||
Height 1.8m | ||
Width 1m | ||
Depth 600mm | ||
Material Steel | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Heavy Duty 5-Shelf Corner Shelving Unit is the perfect solution for efficiently using unused corner areas in garages, warehouses, workshops, and utility rooms. Built with a rugged steel frame and reinforced for strength, this shelving unit is designed to hold heavy loads while maintaining stability and durability over time. The clever corner design fits snugly into 90° spaces, making it Ideal for optimizing layouts without wasting valuable floor space.
Incredible strength & rigidity with an easy interlocking system which requires no bolts or nuts
Hammerite finish powder coated uprights
Galvanised beams give a corrosion resistant finish
Maximum load capacity up to 265kg per shelf
Related links
- RS PRO Black 5 Shelf Steel Shelving Unit 600 mm, 25 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 25 kg Load
- RS PRO Silver 5 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Silver 5 Shelf Galvanised Shelving Unit 600 mm, 175 kg Load
- RS PRO Black 5 Shelf Plastic Shelving Unit 460 mm, 100 kg Load
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1 t Load
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
