RS PRO Black 3 Shelf Steel Shelving Unit, 1.98 m x 1.8m, 610 mm, 650 kg Load
- RS Stock No.:
- 672-163
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP33,254.10
(exc. VAT)
PHP37,244.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,254.10 |
*price indicative
- RS Stock No.:
- 672-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving Unit | |
| Sub Type | Additional Shelving | |
| Number of Shelves | 3 | |
| Load Capacity | 650kg | |
| Height | 1.98m | |
| Width | 1.8m | |
| Depth | 610mm | |
| Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving Unit | ||
Sub Type Additional Shelving | ||
Number of Shelves 3 | ||
Load Capacity 650kg | ||
Height 1.98m | ||
Width 1.8m | ||
Depth 610mm | ||
Material Steel | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Heavy Duty 3-Shelf Shelving Unit is designed to handle demanding storage needs in warehouses, garages, workshops, and industrial environments. With a robust steel frame and high-capacity shelves, this unit provides a tough, long-lasting solution for organising heavy tools, equipment, inventory, and bulk items. Whether you're storing large boxes or awkwardly shaped gear, this shelving system delivers the durability and flexibility you need.
Incredible strength & rigidity with an easy interlocking system which requires no bolts or nuts
Hammerite finish powder coated uprights
Galvanised beams give a corrosion resistant finish
Maximum load capacity up to 265kg per shelf
Related links
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
- RS PRO Silver 3 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 600 mm, 25 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 25 kg Load
- RS PRO Silver 5 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Black 3 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1 t Load
