RS PRO Silver 3 Shelf Galvanised Shelving Unit, 900 mm x 1m, 600 mm, 175 kg Load
- RS Stock No.:
- 672-159
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,727.24
(exc. VAT)
PHP10,894.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,727.24 |
*price indicative
- RS Stock No.:
- 672-159
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving Unit | |
| Sub Type | Additional Shelving | |
| Number of Shelves | 3 | |
| Load Capacity | 175kg | |
| Height | 900mm | |
| Width | 1m | |
| Depth | 600mm | |
| Material | Galvanised | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving Unit | ||
Sub Type Additional Shelving | ||
Number of Shelves 3 | ||
Load Capacity 175kg | ||
Height 900mm | ||
Width 1m | ||
Depth 600mm | ||
Material Galvanised | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Galvanised Shelving offers a cost-effective and reliable storage solution for garages, workshops, stockrooms, and general-purpose use. Designed for strength and simplicity, each unit features a sturdy steel frame paired with Durable galvanised shelves that provide solid support for tools, equipment, boxes, and more. The boltless design ensures quick and easy assembly with no special tools required. Ideal for light to medium-duty applications, this shelving system delivers excellent Value without compromising on quality or performance
Incredible strength & rigidity with an easy interlocking system which requires no bolts or nuts
Galvanised beams give a corrosion resistant finish
Complete with galvanised shelves
Maximum load capacity up to 175kg per shelf
Related links
- RS PRO Silver 5 Shelf Galvanised Shelving Unit 600 mm, 175 kg Load
- RS PRO Silver 3 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Silver 5 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 600 mm, 25 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 25 kg Load
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
- RS PRO Black 3 Shelf Steel Shelving Unit 610 mm, 650 kg Load
- RS PRO Black 3 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
