Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1010mm x 1010mm
- RS Stock No.:
- 336-456
- Mfr. Part No.:
- ZBNIVEAU1010SUP01
- Manufacturer:
- Manorga
Subtotal (1 unit)*
PHP7,416.86
(exc. VAT)
PHP8,306.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,416.86 |
*price indicative
- RS Stock No.:
- 336-456
- Mfr. Part No.:
- ZBNIVEAU1010SUP01
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| System | Storage Rack System | |
| Type | Shelf | |
| Width | 1010mm | |
| Height | 1010mm | |
| Material | Sheet Steel Galvanised | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Width 1010mm | ||
Height 1010mm | ||
Material Sheet Steel Galvanised | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga FLIPLUS is a simple, expandable, and multi-level medium-duty storage solution. It offers versatility with accessory options, including plastic feet, welded metal feet, and galvanized metal feet, ensuring stability and adaptability for various storage needs.
Side cross brace
Multi tier installation
Related links
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1260mm x 1010mm
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1010mm x 600mm
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1010mm x 800mm
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1260mm x 600mm
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System, 1260mm x 800mm
- Manorga Blue Sheet Steel Galvanised Storage Rack System Shelving System 6mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm
