Raaco Aluminium 5 Shelf Aluminium Shelving System, 992mm x 486mm, 380mm, 80kg Load

Subtotal (1 unit)*

PHP71,749.81

(exc. VAT)

PHP80,359.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,749.81

*price indicative

RS Stock No.:
191-896
Mfr. Part No.:
190046
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Type

Shelf

Number of Shelves

5

Load Capacity

80kg

Height

992mm

Width

486mm

Depth

380mm

Material

Aluminium

Colour

Aluminium

COO (Country of Origin):
DK
The Raaco CarryLite shelving system includes 5 pieces of CarryLite 150 5x10-8, all made from durable aluminium for long-lasting performance. Each shelving unit has a depth of 380.0 mm (15.0 inches), a width of 486.0 mm (19.2 inches), and a height of 992.0 mm (39.1 inches), with a weight of 21.500 kg (47.399 lbs). Designed to support a carriage load of up to 80.00 kg (176.37 lbs), these units are ideal for securely storing heavy items. Each unit is pre-assembled with CarryLite components for quick and easy setup, and each carton contains one shelving unit.

Made of aluminium

Related links