Raaco Aluminium 7 Shelf Aluminium Shelving System, 992mm x 486mm, 380mm, 80kg Load
- RS Stock No.:
- 191-895
- Mfr. Part No.:
- 190053
- Manufacturer:
- Raaco
Subtotal (1 unit)*
PHP77,268.50
(exc. VAT)
PHP86,540.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,268.50 |
*price indicative
- RS Stock No.:
- 191-895
- Mfr. Part No.:
- 190053
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Type | Shelf | |
| Number of Shelves | 7 | |
| Load Capacity | 80kg | |
| Width | 486mm | |
| Height | 992mm | |
| Depth | 380mm | |
| Material | Aluminium | |
| Colour | Aluminium | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Type Shelf | ||
Number of Shelves 7 | ||
Load Capacity 80kg | ||
Width 486mm | ||
Height 992mm | ||
Depth 380mm | ||
Material Aluminium | ||
Colour Aluminium | ||
- COO (Country of Origin):
- DK
The Raaco CarryLite shelving system includes 1 piece of CarryLite 55 5x10-25/2, 5 pieces of CarryLite 80 5x10-15, and 1 piece of CarryLite 150 5x10-8, all made from high-quality aluminium for strength and durability. Each unit has a depth of 380.0 mm (15.0 inches), a width of 486.0 mm (19.2 inches), and a height of 992.0 mm (39.1 inches), with a weight of 26.100 kg (57.541 lbs). Designed to support a carriage load of up to 80.00 kg (176.37 lbs), these shelving units are perfect for securely storing various items. The units come pre-assembled with CarryLite components, ensuring quick and easy setup.
Made of aluminium
Related links
- Raaco Aluminium 5 Shelf Aluminium Shelving System 380mm, 80kg Load
- Raaco Aluminium 8 Shelf Aluminium Carrylite Shelving System 380mm, 80kg Load
- Raaco Aluminium 80kg Load
- Treston Grey 1 Shelf Aluminium Quickshelf Shelving System 310mm, 50kg Load
- Raaco Trolley Trolley 80kg Load
- StarTech.com Black Shelf 80kg Load, 44.5mm x 700mm
- RS PRO 3 Shelf Steel Trolley Trolley 80kg Load
- Bahco 3 Shelf Aluminium Workshop Trolley 30 (per shelf)kg Load
