Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 614-401
- Mfr. Part No.:
- MCL-34-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,915.28
(exc. VAT)
PHP12,225.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,915.28 |
*price indicative
- RS Stock No.:
- 614-401
- Mfr. Part No.:
- MCL-34-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 34mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 34mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Clamp Style | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from premium materials for enhanced durability
Engineered for precise alignment in mechanical assemblies
Facilitates easy installation reducing setup time
Offers excellent resistance to wear and corrosion in challenging environments
Compatible with a wide range of components for versatile applications
Ensures a tight fit providing stability and reliability during operation
Designed to meet rigorous quality standards for consistent performance
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
