Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 614-372
- Mfr. Part No.:
- MCL-38-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP11,874.48
(exc. VAT)
PHP13,299.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,874.48 |
*price indicative
- RS Stock No.:
- 614-372
- Mfr. Part No.:
- MCL-38-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 38mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | RoHs and Reach, ANSI | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 38mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals RoHs and Reach, ANSI | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for easy assembly and disassembly in mechanical setups
Constructed from durable materials to resist wear and tear over time
Facilitates high torque transmission without compromising on performance
Engineered to eliminate backlash promoting synchronous movement
Compatible with a variety of shafts to suit diverse applications
Lightweight design minimises additional burden on existing systems
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
