Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 615-511
- Mfr. Part No.:
- MSP-36-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP12,921.21
(exc. VAT)
PHP14,471.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,921.21 |
*price indicative
- RS Stock No.:
- 615-511
- Mfr. Part No.:
- MSP-36-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 36mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 36mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSP | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Offers high torque capabilities for demanding applications
Constructed from high quality materials for enhanced durability
Facilitates smooth operation in rotational movements
Compatible with various shaft sizes for versatile use
Lightweight design aids in reducing overall system weight
Simple installation process reduces downtime during assembly
Resistant to corrosion ideal for harsh environments
Precision engineering ensures minimal play and maximum efficiency
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
