Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 613-844
- Mfr. Part No.:
- MSP-34-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP12,921.21
(exc. VAT)
PHP14,471.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,921.21 |
*price indicative
- RS Stock No.:
- 613-844
- Mfr. Part No.:
- MSP-34-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 34mm | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 34mm | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed to withstand high pressure situations without compromise
Facilitates quick and simple attachment to shafts ensuring minimal downtime
Designed for easy adjustment allowing for precise positioning
Suitable for a variety of environments from industrial to commercial use
Features a lightweight design ensuring it does not add unnecessary weight to your assemblies
Offers corrosion resistance extending its lifespan in challenging conditions
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
