Ruland Collar, Two Piece, Clamp, OD 82 mm OD, W 19mm, 303 Stainless Steel
- RS Stock No.:
- 613-788
- Mfr. Part No.:
- MSP-55-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP14,012.64
(exc. VAT)
PHP15,694.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,012.64 |
*price indicative
- RS Stock No.:
- 613-788
- Mfr. Part No.:
- MSP-55-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 55mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Outside Diameter | 82mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 55 mm | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 55mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Outside Diameter 82mm | ||
Fastening Clamp | ||
Threaded Bore Size 55 mm | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for optimal compatibility with various machine configurations
Crafted for extended service life in high stress environments
Facilitates quick and easy installation to reduce downtime
Offers exceptional resistance to wear and tear for consistent performance
Promotes seamless operation by reducing friction and improving efficiency
Related links
- Ruland Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
