Ruland Shaft Collar, Two Piece, Clamp, OD 78 mm OD, W 19mm, 303 Stainless Steel

Subtotal (1 unit)*

PHP14,012.64

(exc. VAT)

PHP15,694.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,012.64

*price indicative

RS Stock No.:
614-965
Mfr. Part No.:
MSP-48-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

48mm

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

78mm

Fastening

Clamp

Width

19mm

Finish

Bright, Non-Plated

Series

MSP

Standards/Approvals

RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed to withstand high levels of stress and wear

Facilitates effortless adjustment without the need for special tools

Provides a secure grip on shafts preventing slippage during operation

Resists corrosion making it suitable for a variety of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy