Ruland Collar, One Piece, Clamp, OD 82 mm OD, W 19mm, 303 Stainless Steel
- RS Stock No.:
- 615-159
- Mfr. Part No.:
- MCL-55-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP11,781.35
(exc. VAT)
PHP13,195.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,781.35 |
*price indicative
- RS Stock No.:
- 615-159
- Mfr. Part No.:
- MCL-55-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 55mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Outside Diameter | 82mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 55 mm | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 55mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Outside Diameter 82mm | ||
Fastening Clamp | ||
Threaded Bore Size 55 mm | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for optimal performance in machinery applications
Constructed from high grade materials for enhanced durability
Compatible with various systems to support versatile use
Sleek design provides both aesthetic appeal and protection against wear
Reduces maintenance frequency saving both time and costs
Engineered for precision ensuring reliable operation
Related links
- Ruland Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
