Ruland Collar, One Piece, Clamp Screw, OD 28 mm OD, W 11mm, Anodised Aluminium
- RS Stock No.:
- 604-806
- Mfr. Part No.:
- OF-MCL-12-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,974.61
(exc. VAT)
PHP4,451.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,974.61 |
*price indicative
- RS Stock No.:
- 604-806
- Mfr. Part No.:
- OF-MCL-12-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Black Anodised | |
| Series | OF-MCL | |
| Standards/Approvals | ASTM B580 Type B, RoHs and Reach, MILA865 Type II Class, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Black Anodised | ||
Series OF-MCL | ||
Standards/Approvals ASTM B580 Type B, RoHs and Reach, MILA865 Type II Class, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar offers an innovative solution for precision alignment in various mechanical applications. Designed for a 12mm bore, it boasts an outer diameter of 28mm and a 11mm width, making it ideal for guiding, spacing, stopping, and mounting components without compromising the integrity of your shaft. The cleverly engineered clamp style ensures a strong grip while preventing marring, allowing for effortless adjustments. Its carefully constructed threaded holes facilitate mounting to adjacent components, providing extra versatility. Crafted from high-grade 2024 aluminum with a sleek black anodized finish, this collar guarantees durability and performance under demanding conditions. With rigorous quality controls in place during production, this product stands out for its superior fit and holding power, ensuring your applications run smoothly and efficiently.
Innovative clamp style design ensures easy removal and adjustment
Constructed from high-grade aluminum for enhanced durability
Threaded holes allow for easy mounting to other components
Engineered to prevent marring of the shaft surface
Rigorous quality controls maintain superior fit and finish
Handles temperature ranges from -40°F to 200°F for various applications
Related links
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Plastic
- Ruland Collar Clamp Screw W 11mm, Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
