Ruland Collar, Two Piece, Clamp Screw, OD 28 mm OD, W 11mm, Anodised Aluminium

Subtotal (1 unit)*

PHP5,707.65

(exc. VAT)

PHP6,392.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,707.65

*price indicative

RS Stock No.:
605-515
Mfr. Part No.:
OF-MSP-12-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

12mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Clamp Screw

Width

11mm

Finish

Black Anodised

Bore Type

Clamp Style

Series

OF-MSP

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

COO (Country of Origin):
US
The Ruland Two-piece shaft collar is meticulously engineered for precision and performance, designed to enhance the efficiency of your mechanical applications. Crafted from high-grade 2024 aluminum with a robust anodized finish, it provides exceptional durability and resistance to wear, ensuring long-term reliability. The shaft collar features an easy-to-mount clamp style that does not mar the shaft, while its tightly controlled tolerances guarantee optimal alignment for a variety of applications, including guiding, spacing, and stopping. Halves are carefully mated during manufacturing to offer superior fit and alignment, making it an ideal choice for equipment manufacturers seeking to improve assembly efficacy. Whether you're working in a workshop or an industrial environment, this shaft collar simplifies installation and offers peace of mind with its exceptional fit and performance.

Constructed from solid bar stock for superior holding power

Anodized finish enhances screw seating torque for secure assembly

Designed with OD flats and tapped holes for versatile mounting options

Temperature tolerance ranges from -40°F to 200°F for broad operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy