Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Carbon Steel
- RS Stock No.:
- 592-729
- Mfr. Part No.:
- AMTCL-20-4-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,012.45
(exc. VAT)
PHP2,253.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,012.45 |
*price indicative
- RS Stock No.:
- 592-729
- Mfr. Part No.:
- AMTCL-20-4-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M20 x 4 | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Bore Type | Acme Threaded | |
| Series | AMTCL | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Threaded Bore Size M20 x 4 | ||
Width 15mm | ||
Finish Black Oxide | ||
Bore Type Acme Threaded | ||
Series AMTCL | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One piece trapezoidal threaded shaft collar delivers high axial holding power, making it a reliable choice for precision applications. With its robust construction from lead free steel and a sleek black oxide finish, this product not only enhances the aesthetic appeal but also increases durability and corrosion resistance. Designed to ensure ease of installation and removal, its clamp style secures tightly without damaging the shaft. This shaft collar is ideal for a variety of applications including component alignment and mounting, ensuring equipment manufacturers benefit from its impeccably controlled face to bore perpendicularity.
Manufactured from solid bar stock for superior strength and stability
Designed to prevent shaft mar ensuring a clean and professional finish
Features double tapped threads for effortless fitting and durability
Includes clearly stamped identification for quick reference
Resists corrosion and wear due to its advanced black oxide finish
Lightweight design facilitates easy handling and installation
Compliant with RoHS3 and REACH standards for environmental safety
Versatile use for various applications such as stopping and aligning components
Related links
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
