Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Steel
- RS Stock No.:
- 592-023
- Mfr. Part No.:
- AMTCL-20-4-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,384.54
(exc. VAT)
PHP6,030.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,384.54 |
*price indicative
- RS Stock No.:
- 592-023
- Mfr. Part No.:
- AMTCL-20-4-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M20 x 4 | |
| Width | 15mm | |
| Finish | Non-Plated, Bright | |
| Series | AMTCL | |
| Bore Type | Acme Threaded | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Threaded Bore Size M20 x 4 | ||
Width 15mm | ||
Finish Non-Plated, Bright | ||
Series AMTCL | ||
Bore Type Acme Threaded | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Trapezoidal threaded one piece shaft collar is expertly engineered to provide superior axial holding power over traditional round bore designs. Crafted from 303 stainless steel, this robust collar ensures both strength and a burr free finish, allowing for streamlined installation and longevity. With a generous outer diameter and precise dimensions, it is tailored for versatility in guiding, spacing, stopping, and aligning components with unerring accuracy. Its clamp style not only protects the shaft but also maintains alignment critical for demanding applications.
Designed for higher axial holding power than conventional options
Manufactured from solid bar stock for enhanced durability
Easy identification with clear markings on the collar
Breathable surface treatment prevents galling during use
Tested to exceed industry standards for maximum holding capacity
Complies with RoHS3 and REACH regulations for safety
Precision machining ensures a perfect fit on the shaft
Ideal for applications requiring high alignment accuracy
Lightweight design promotes efficient handling and installation
Robust construction suited for a wide range of environments
Related links
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
