Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Carbon Steel
- RS Stock No.:
- 592-424
- Mfr. Part No.:
- MCL-38-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,516.09
(exc. VAT)
PHP1,698.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,516.09 |
*price indicative
- RS Stock No.:
- 592-424
- Mfr. Part No.:
- MCL-38-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 38mm | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 38mm | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered to offer exceptional performance and reliability in a variety of applications. The unique clamp style design ensures that the collar does not mar the shaft, allowing for easy removal without damage. With precise dimensions and a fine burr-free finish, this product guarantees tight tolerances and alignment critical for load-bearing setups. Constructed from high-quality lead-free steel and boasting a proprietary black oxide finish, it not only enhances holding power but also provides resistance to corrosion. The collar is manufactured in the USA under rigorous quality controls, ensuring it meets stringent performance standards, making it ideal for demanding environments.
Designed for easy installation and adjustment
Does not mar the shaft, preserving its integrity
Manufactured from solid bar stock for enhanced durability
Offers superior fit and finish for optimal performance
Corrosion-resistant finish increases longevity
Related links
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
