Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 592-720
- Mfr. Part No.:
- ENCL25-10MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP795.95
(exc. VAT)
PHP891.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP795.95 |
*price indicative
- RS Stock No.:
- 592-720
- Mfr. Part No.:
- ENCL25-10MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | ENCL25 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 10mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series ENCL25 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is a precision engineered solution designed for optimal performance in compact spaces. This one piece collar features a 10mm bore with machined edges, enhancing both fit and holding power. Its clamp style ensures a secure grip without risking damage to the shaft, allowing for effortless adjustments and repositioning. Manufactured from high grade 2024 aluminium, it combines durability with a lightweight profile. Ideal for applications requiring alignment and support, this collar is crafted under strict quality controls in the USA, delivering consistent reliability that equipment manufacturers have come to trust. With its bright finish and superior construction, it serves both functional and aesthetic purposes, making it an essential component in various mechanical settings.
Compact design allows for installation in tighter environments
Provides exceptional alignment for load bearing applications
Manufactured from high quality materials ensuring long lasting performance
Designed to prevent mar damage on shafts during attachment
Offers easy removability and adjustable positioning
Compatible with a variety of shaft sizes and applications
Backed by stringent quality assurance processes
RoHS3 and REACH compliant for environmental safety
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
