Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 592-122
- Mfr. Part No.:
- MCL-38-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,183.98
(exc. VAT)
PHP2,446.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,183.98 |
*price indicative
- RS Stock No.:
- 592-122
- Mfr. Part No.:
- MCL-38-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 38mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 38mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar designed for reliable performance in various mechanical applications. Crafted from high-grade 2024 aluminum, this collar boasts a robust construction that ensures superior holding power without marring the shaft. With a bore size of 38mm and an outer diameter of 60mm, it provides a firm grip while maintaining an infinitely adjustable fit. The clamp style design guarantees ease of installation and removal, making it ideal for applications requiring precise alignment, spacing, and stopping. Manufactured under stringent quality controls, this shaft collar is not only durable but also complies with RoHS3 and REACH regulations, ensuring it meets modern environmental standards. Beyond its functional attributes, it's an essential component for engineers and manufacturers who demand excellence in their mechanical assemblies.
Designed to prevent shaft damage during installation
Indefinitely adjustable for precision alignment
Made from solid bar stock for enhanced durability
Features a fine burr-free finish for optimal performance
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Aluminium
