Ruland Shaft Collar, One Piece, Clamp, OD 28 mm OD, W 11mm, Carbon Steel
- RS Stock No.:
- 591-489
- Mfr. Part No.:
- AMTCL-12-3-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,535.65
(exc. VAT)
PHP1,719.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,535.65 |
*price indicative
- RS Stock No.:
- 591-489
- Mfr. Part No.:
- AMTCL-12-3-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M12 x 3 | |
| Width | 11mm | |
| Finish | Black Oxide | |
| Series | AMTCL | |
| Standards/Approvals | DIN 91 1.9, RoHS, REACH | |
| Bore Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Threaded Bore Size M12 x 3 | ||
Width 11mm | ||
Finish Black Oxide | ||
Series AMTCL | ||
Standards/Approvals DIN 91 1.9, RoHS, REACH | ||
Bore Type Threaded | ||
- COO (Country of Origin):
- US
The Ruland Trapezoidal threaded one piece shaft collar is engineered for superior performance in a variety of applications. Crafted with a precise M12 x 3 bore, it features an outer diameter of 28mm and a robust 11mm width. The innovative clamp style design ensures that the collar remains firmly in place without marring the shaft. This component stands out for its enhanced axial holding power compared to traditional round bore options, making it ideal for guiding, spacing, and component alignment. Its precise threading, which is double tapped to ensure a burr free finish, facilitates effortless installation and contributes to the extended life of the shaft. With strict manufacturing controls in place at the factory in Marlborough, MA, the collar is created from lead free steel and finished with a black oxide coating to enhance durability and resistance to corrosion.
Designed for effortless installation and maintenance
Manufactured from quality lead free materials for eco friendly compliance
Clamp style action preserves the integrity of the shaft surface
Ideal for use in alignment and stopping mechanisms to enhance operational efficiency
Tested beyond DIN 912 12.9 standards for complete reliability and strength
Black oxide finish provides resistance to corrosion and wear over time
Temperature rated for extreme heat and cold environments
Compact and lightweight design allows for versatile usage across various equipment
Related links
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
