Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 591-142
- Mfr. Part No.:
- ENSP35-15MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,544.03
(exc. VAT)
PHP1,729.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,544.03 |
*price indicative
- RS Stock No.:
- 591-142
- Mfr. Part No.:
- ENSP35-15MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 15mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Series | ENSP35 | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 15mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Series ENSP35 | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar represents a perfect blend of innovation and practicality. With its two piece design and lightweight aluminium construction, this shaft collar is ideal for applications where space is limited but precision is paramount. Featuring a 15mm bore and 35mm outer diameter, its sleek profile not only reduces excess weight but also facilitates ease of use within confined spaces. The clamp style ensures secure attachment without marring the shaft, while its robust construction guarantees long lasting performance. Whether used for mounting components or as a mechanical stop, the superior perpendicularity maintained in the collar enhances alignment, making it an indispensable tool for equipment manufacturers and engineers alike.
Two piece design allows for easy installation and removal
Manufactured from high grade 2024 aluminium for enhanced durability
Features clamp style benefits that prevent shaft damage
Designed for precise alignment making it suitable for load bearing applications
Offers a compact form factor saving valuable space in machinery
Quality construction upholds Ruland's superior fit and finish standards
Complies with RoHS3 and REACH regulations for environmental safety
Performance tested screws provide maximum holding strength
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
