Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 593-137
- Mfr. Part No.:
- ENCL35-15MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP969.44
(exc. VAT)
PHP1,085.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP969.44 |
*price indicative
- RS Stock No.:
- 593-137
- Mfr. Part No.:
- ENCL35-15MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | ENCL35 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series ENCL35 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed specifically for modern engineering applications. This one piece collar, featuring a 15mm bore and 35mm outer diameter, is crafted from high grade 2024 aluminium, ensuring durability without compromising on weight. Its slim profile is perfect for use in confined spaces, making it ideal for precision alignment and mounting applications. The clamp style design offers significant advantages, such as non marring of the shaft and ease of adjustability, catering perfectly to the needs of equipment manufacturers who require strict face to bore perpendicularity for optimal load bearing performance. Manufactured in the USA under stringent controls, this product is RoHS3 and REACH compliant, further assuring users of its superior quality and environmental safety.
Offers superior holding power with forged screws
Facilitates easy installation and removal without damaging the shaft
Designed for high performance applications with critical alignment needs
Constructed from solid bar stock for improved fit and finish
Lightweight design reduces overall equipment weight significantly
Supports a wide temperature range for versatile usage
Equipped with a black oxide screw finish for enhanced corrosion resistance
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
