Schneider Electric 700V 600 W Servo Motor, 3000rpm, 1.9 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 758-678
- Mfr. Part No.:
- ILM1001P11A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP244,427.21
(exc. VAT)
PHP273,758.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP244,427.21 |
*price indicative
- RS Stock No.:
- 758-678
- Mfr. Part No.:
- ILM1001P11A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.9nm | |
| Supply Voltage | 700V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 600W | |
| Stall Torque | 2.5nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 215mm | |
| Shaft Length | 40mm | |
| Width | 30mm | |
| Depth | 3.5mm | |
| Current Rating | 1.4A | |
| Series | ILM | |
| Standards/Approvals | ROHS | |
| Rotor Inertia | 1.4kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.9nm | ||
Supply Voltage 700V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 600W | ||
Stall Torque 2.5nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 215mm | ||
Shaft Length 40mm | ||
Width 30mm | ||
Depth 3.5mm | ||
Current Rating 1.4A | ||
Series ILM | ||
Standards/Approvals ROHS | ||
Rotor Inertia 1.4kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric integrated servo motor is designed to deliver high-performance motion control in various applications. Offering efficient operation, it combines innovative technology with robust specifications for precision automation.
Nominal speed of 3000 rpm facilitates quick and efficient motion
Natural convection cooling contributes to optimal thermal management
IP54 degree of protection ensures reliable performance in challenging conditions
Related links
- Schneider Electric 700V 600 W Servo Motor 1.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700V 910 W Servo Motor 2.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 600 W Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Omron 230V 750 W Servo Motor 7.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220V 850 W Servo Motor 13.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
