Schneider Electric 220 V 850 W Servo Motor, 3000 rpm, 13.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 588-814
- Mfr. Part No.:
- BCH2MM0813CA6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP126,614.27
(exc. VAT)
PHP141,807.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,614.27 |
*price indicative
- RS Stock No.:
- 588-814
- Mfr. Part No.:
- BCH2MM0813CA6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 13.8Nm | |
| Supply Voltage | 220 V | |
| Output Speed | 3000rpm | |
| Power Rating | 850W | |
| Stall Torque | 5.39Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 48mm | |
| Length | 187mm | |
| Width | 130 mm | |
| Depth | 8mm | |
| Current Rating | 4.1 A | |
| Series | BCH2 | |
| Rotor Inertia | 13.5kg.cm² | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 13.8Nm | ||
Supply Voltage 220 V | ||
Output Speed 3000rpm | ||
Power Rating 850W | ||
Stall Torque 5.39Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 48mm | ||
Length 187mm | ||
Width 130 mm | ||
Depth 8mm | ||
Current Rating 4.1 A | ||
Series BCH2 | ||
Rotor Inertia 13.5kg.cm² | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 850 W Servo Motor 13.8 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 700 V 910 W Servo Motor 2.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700 V 600 W Servo Motor 1.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250/700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700 V 1100 W Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 208/480 V 16000 W Servo Motor 230 Nm Max Output Torque, 19 mm Shaft Diameter

