Schneider Electric 208V, 480 V 16 kW Servo Motor, 3000rpm, 230 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-891
- Mfr. Part No.:
- BMH1904P31F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP952,647.91
(exc. VAT)
PHP1,066,965.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP952,647.91 |
*price indicative
- RS Stock No.:
- 653-891
- Mfr. Part No.:
- BMH1904P31F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 230Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 208V, 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 16kW | |
| Stall Torque | 100Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 523mm | |
| Width | 30mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 230Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 208V, 480V | ||
Output Speed 3000rpm | ||
Power Rating 16kW | ||
Stall Torque 100Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 523mm | ||
Width 30mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision and reliability. With a maximum mechanical speed of 3000 rpm and a continuous stall torque of 100 N.m, it delivers exceptional power for various industrial demands. This motor ensures easy integration through rotatable right-angled connectors and is compatible with the Lexium 32 range. Featuring an IP65 protection rating, it is suitable for challenging environments, while the built-in holding brake provides added safety. With advanced feedback systems and a robust mechanical design, the BMH motor promises longevity and efficient operation in servo applications.
Continuous stall torque of 100 N.m ensures consistent performance under load
Maximum mechanical speed of 3000 rpm caters to high-speed applications
IP65 protection standard allows operation in harsh environments
Rotatable right-angled connectors facilitate flexible electrical connections
Single turn SinCos Hiperface feedback type enhances precision in movement
Holding brake included for improved safety and operational reliability
Compact design with an overall length of 523 mm for easy installation
Built with a fan cooling system that promotes effective thermal management
Environmental compliance through materials ensuring lower impact on sustainability
Net weight of 64.2 kg supports robust applications without compromising on mobility
Related links
- Schneider Electric 208V 3800rpm 19 mm Shaft Diameter
- Schneider Electric 208V 3000rpm, 25 Nm Max Output Torque
- Schneider Electric 208V 4500rpm, 25 Nm Max Output Torque
- Schneider Electric 480V 9.8 kW Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 208V, 480 V 1.6 kW Servo Motor
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
